TAJB226K010TNJ
TAJB226K010TNJ
Description:
TC 22uF 10V 10% Case B Autom.
Supplier:
KYOCERA AVX
Matchcode:
TC22U10VBAUTO
Rutronik No.:
KTA9603
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 22µ F
- U(N)
- 10 V
- Case code
- B
- ESR
- 2.4 Ohm
- Tolerance
- 10 %
- Automotive
- AEC-Q(200)
- Leakage current
- 2.2 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 3528
- Dissip.factor
- 0.06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 3.5 mm
- Width
- 2.8 mm
- Height
- 1.9 mm
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 22 weeks