SR151C471KAR
SR151C471KAR
Description:
KV 470pF 100V 10% X7R RM2,5
Supplier:
KYOCERA AVX
Matchcode:
KV470P2,5X7R100K NORM
Rutronik No.:
KKS6699
Unit Pack:
1000
MOQ:
4000
Packaging:
BULK
- C(N)
- 470p F
- V(N)
- 100 V
- Pitch
- 2.5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 3.81 mm
- Diameter/width
- 2.54 mm
- Height
- 3.81 mm
- Wire length
- 25.4 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- El Salvador
- Supplier Lead time
- 24 weeks