NC20I00222KBA
NC20I00222KBA
Description:
NTC 1206 2,2K 10% 0,24W B=3250
Supplier:
KYOCERA AVX
Matchcode:
NC2,2K120610%
Rutronik No.:
WNTC780
Unit Pack:
3000
MOQ:
3000
package:
1206
Packaging:
REEL
- Resistor value
- 2,2K Ω
- Res.tolerance
- 10 %
- B-value
- 3250 K
- B-value tol.
- 5 %
- Power rating
- 0.24 W
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 150 °C
- Package
- 1206
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Width
- 1.6 mm
- Packaging
- REEL
- Length
- 3.2 mm
- Height
- 0.5 mm
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 101 weeks