MS203S6R1MAUCAW
MS203S6R1MAUCAW
Description:
KSO 6,1pF 20% 25V SiO MicrowaveSLC
Supplier:
KYOCERA AVX
Matchcode:
KSO6,1PSIO025M MICROWAVESLC
Rutronik No.:
KKS6588
Unit Pack:
400
MOQ:
400
Packaging:
WAFFLEPACK
- C(N)
- 6,1p F
- V(N)
- 25 V
- Case size
- Special
- Dielectric
- SiO
- Style
- SMD
- Tolerance
- 20%
- Design / type
- SLC-SMD
- Automotive
- NO
- Packaging
- WAFFLEPACK
- Notes
- MOS(SiO2)
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 0.508 mm
- Diameter/width
- 0.508 mm
- Height
- 0.25 mm
- Termination
- AuCA
- RoHS Status
- RoHS-conform
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- United States
- Supplier Lead time
- 30 weeks