LMLP0707M150DTAS
LMLP0707M150DTAS
Description:
LMLP07 15uH 2,1A 20%
Supplier:
KYOCERA AVX
Matchcode:
INDC15U20%
Rutronik No.:
IND22908
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 2100 mA
- Tolerance
- 20 %
- Current sat.
- 3300 mA
- R(DC)typ.
- 0.19 Ohm
- R(DC)max.
- 0.28 Ohm
- Length
- 6.6 mm
- Width
- 7 mm
- Height
- 1.8 mm
- T(A)min
- -55 °C
- T(A)max
- 155 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks