FFLI6B0507KJE
FFLI6B0507KJE
Description:
FP 500uF 800Vdc 10% MKP
Supplier:
KYOCERA AVX
Matchcode:
FP500U800V10%
Rutronik No.:
KFO12378
Unit Pack:
8
MOQ:
16
Packaging:
BULK
- C(N)
- 500µ F
- U(N)
- 800 V
- Voltage type
- DC
- Tolerance
- 10 %
- Dielectric
- MKP
- Test voltage
- 1200 V
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Diameter/Width
- 75 mm
- Height
- 155 mm
- Automotive
- NO
- Notes
- Female M6
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- France
- Supplier Lead time
- 99 weeks