APE0812820M035R
APE0812820M035R
Description:
APE 82uF 35V 20% 8x12
Supplier:
KYOCERA AVX
Matchcode:
SPC82U35V
Rutronik No.:
KEL26289
Unit Pack:
1
MOQ:
1
Packaging:
REEL PLAST
- C(N)
- 82 µF
- V(N)
- 35 V
- Style
- SMD
- Rutronik size
- 8x12 mm
- Permis.T(A)max
- 105 °C
- Lifetime @Tamax
- 20000 h
- Z(100kHz/20°C)
- 20 mOhm
- I(@100kHz/T(A)m
- 4000 mA
- Packaging
- REEL PLAST
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 8x12 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 25 weeks