AL023130NGTS
AL023130NGTS
Description:
AL0 130nH 3000mA 2% AIRCORE
Supplier:
KYOCERA AVX
Matchcode:
INDC0,13U2%
Rutronik No.:
IND23371
Unit Pack:
1000
MOQ:
2000
Packaging:
REEL
- Inductance
- 0.13 µH
- Mounting
- SMD
- Current rated
- 3000 mA
- Tolerance
- 2 %
- Technology
- AIRCORE
- R(DC)max.
- 0.02 Ohm
- Test frequency
- 50 MHz
- Design
- WIREWOUND
- Enclosure type
- UNSHIELDED
- Length
- 10.55 mm
- Width
- 6.35 mm
- Height
- 5.9 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 900 MHz
- Quality
- 104
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Israel
- ABC-Code
- C
- Supplier Lead time
- 20 weeks