3640WA392KAT6A
3640WA392KAT6A
Description:
KC 3,9nF 3640 10% 2500V NP0
Supplier:
KYOCERA AVX
Matchcode:
KC3,9N3640NP02K5K NORM
Rutronik No.:
KKH4115
Unit Pack:
50
MOQ:
50
package:
3640
Packaging:
TRAY
Find Alternatives
Datasheet
- C(N)
- 3,9n F
- Case size
- 3640
- Dielectric
- NP0
- V(N)
- 2500 V
- Tolerance
- 10%
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Termination
- NISN
- Length
- 9.14 mm
- Diameter/width
- 10.2 mm
- Height
- 2.8 mm
- Packaging
- TRAY
- Notes
- DOUBL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 3640
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Taiwan
- Supplier Lead time
- 28 weeks