100E331JPN3600XJ24
100E331JPN3600XJ24
Description:
KC 330pF 3838 5% 3600V P90 RF/Microwave
Supplier:
KYOCERA AVX
Matchcode:
KC330P3838P903K6J RFMICROWAVE
Rutronik No.:
KKS6260
Unit Pack:
24
MOQ:
24
package:
3838
Packaging:
TRAY
- C(N)
- 330p F
- V(N)
- 3600 V
- Case size
- 3838
- Dielectric
- P90
- Style
- CHIP
- Tolerance
- 5%
- Design / type
- HIGH-Q
- Automotive
- NO
- Packaging
- TRAY
- Notes
- LASERMARK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 9.65 mm
- Diameter/width
- 9.65 mm
- Height
- 4.32 mm
- Termination
- NISNPB
- RoHS Status
- Non-RoHS
- Package
- 3838
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 37 weeks