06035U111FAT2A
06035U111FAT2A
Description:
KC 110pF 0603 1% 50V NP0 UESR
Supplier:
KYOCERA AVX
Matchcode:
KC110P0603NP0050F NORMUESR
Rutronik No.:
KKS6511
Unit Pack:
4000
MOQ:
4000
package:
0603
Packaging:
REEL PAP
- C(N)
- 110p F
- V(N)
- 50 V
- Case size
- 0603
- Dielectric
- NP0
- Style
- CHIP
- Tolerance
- 1%
- Design / type
- ULTLOW ESR
- Automotive
- NO
- Packaging
- REEL PAP
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- MICROWAVE
- Length
- 1.6 mm
- Diameter/width
- 0.8 mm
- Height
- 0.8 mm
- Termination
- NISN
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- RoHS Status
- RoHS-conform
- Package
- 0603
- Bendingstrength
- n.a. mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- El Salvador
- Supplier Lead time
- 20 weeks