009177002001906
009177002001906
Description:
02P IDC Connector
Supplier:
KYOCERA AVX
Matchcode:
009177002001906
Rutronik No.:
CONN20858
Unit Pack:
400
MOQ:
400
Packaging:
REEL
Find Alternatives
Datasheet
- No.of contacts
- 02
- Contact pitch
- 0.00 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- BRONZE
- Orientation
- STRAIGHT
- Current rating
- 16.0 A
- Voltage rating
- 600 V
- Series
- 00 9177
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 125 °C
- AWG
- AWG 14
- Family
- IDC
- Brand
- IDC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85369010000
- Country
- China
- Supplier Lead time
- 10 weeks