WK73S2BTTDR33J
WK73S2BTTDR33J
Description:
LO0612 0,33R 5% 0,75W WIDETERMINATION
Supplier:
KOA
Matchcode:
RC06120,33R5%
Rutronik No.:
WCS1573
Unit Pack:
5000
MOQ:
5000
package:
0612
Packaging:
REEL
Find Alternatives
Datasheet
- Resistor value
- 0.33 Ω
- Temp.coeff.
- 200 ppm
- Res.tolerance
- 5 %
- Power rating
- 0.75 W
- Technology
- THICKFILM
- Automotive
- AEC-Q(200)
- Package
- 0612
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Max.oper.volt.
- 200 V
- Spec.features
- WIDETERM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 11 weeks