TLR2BWDTD6L00F50
TLR2BWDTD6L00F50
Description:
LO1206 0,006R 1% 1W TK50
Supplier:
KOA
Matchcode:
RC12060,006R1%
Rutronik No.:
WCS1172
Unit Pack:
5000
MOQ:
5000
package:
1206
Packaging:
REEL
Find Alternatives
Datasheet
- Resistor value
- 0,006 Ω
- Temp.coeff.
- 50 ppm
- Res.tolerance
- 1 %
- Power rating
- 1 W
- Technology
- METALPLATE
- Automotive
- AEC-Q(200)
- Package
- 1206
- Min.oper.temp.
- -65 °C
- Max.oper.temp.
- 170 °C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 28 weeks