TH58NVG5S0FTAK0_REEL
TH58NVG5S0FTAK0_REEL
Description:
SLC NAND 32Gb 32nm TSOP48 T&R LB Ind
Supplier:
KIOXIA Europe GmbH
Matchcode:
NAND3208TSOP3.3
Rutronik No.:
ICPROM11044
Unit Pack:
1000
MOQ:
1000
package:
TSOP48
Packaging:
REEL
- Type
- SLC NAND
- Density
- 32G bit
- Technology
- SLC
- Package
- TSOP48
- Permis.T(A)min
- -40 °C
- Permis.T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423269000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 131 weeks