TRAG7979004E-100BAW
TRAG7979004E-100BAW
Description:
SPEAKER TRAG 100Hz 78X78MM 10W 4R
Supplier:
KINGSTATE
Matchcode:
SIGM0,1KO
Rutronik No.:
SOUND2123
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Technics
- MAGNETIC
- Mounting
- SOLDERTAGS
- Frequency
- 0.1 kHz
- Sound Pressure
- 101 dB
- Rated power
- 10 W
- Length/Diameter
- 79 mm
- Width
- 79 mm
- Height
- 37.5 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Impedance
- 4 Ohm
- Housing
- YES
- IP rated
- NO
- Protect. film
- NO
- Diaphragm mat.
- CLOTH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 30 weeks