KDSH151108C-10FW
KDSH151108C-10FW
Description:
KDSH 0,85kHz 15x11MM 1,0W 8R
Supplier:
KINGSTATE
Matchcode:
SIGM0,85KO
Rutronik No.:
SOUND2212
Unit Pack:
2000
MOQ:
2000
Packaging:
TRAY
- Technics
- MAGNETIC
- Mounting
- SOLDERPADS
- Frequency
- 0.85 kHz
- Sound Pressure
- 89 dB
- Tested@
- 0.1 W/m
- Rated power
- 1 W
- Length/Diameter
- 15 mm
- Width
- 11 mm
- Height
- 4.87 mm
- T(A)min
- -40 °C
- T(A)max
- 75 °C
- Impedance
- 8 Ohm
- Housing
- YES
- IP rated
- YES
- Protect. film
- NO
- Diaphragm mat.
- PLASTIC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85182900900
- Country
- China
- Supplier Lead time
- 30 weeks