KBIG3528N05032AZ45
KBIG3528N05032AZ45
Description:
KBIG3528N05032AZ45 wires aligned w/ glue
Supplier:
KINGSTATE
Matchcode:
SIGM2,80KO
Rutronik No.:
SOUND2204
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Type
- DISC
- Technics
- PIEZO
- Electronics
- NO
- Mounting
- WIRE
- Frequency
- 2.8 kHz
- Length/Diameter
- 35 mm
- Height
- 0.55 mm
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- Impedance
- 200 Ohm
- Capacitance
- 30 pF
- Feedback pin
- NO
- Housing
- NO
- Pin/Wire length
- 50 mm
- Sound hole
- TOP
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85318070000
- Country
- China
- Supplier Lead time
- 32 weeks