T491A686K006AT
T491A686K006AT
Description:
TC 68uF 6,3V 10% Case A
Supplier:
KEMET a YAGEO company
Matchcode:
TC68U6,3VA
Rutronik No.:
KTA9153
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 68µ F
- U(N)
- 6.3 V
- Case code
- A
- ESR
- 4 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 4.3 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 3216
- Dissip.factor
- 0.3
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 3.2 mm
- Width
- 1.6 mm
- Height
- 1.6 mm
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 13 weeks