T322D226K015AT
T322D226K015AT
Description:
TA 22uF 15V 10% AXIAL
Supplier:
KEMET a YAGEO company
Matchcode:
TA22U15V
Rutronik No.:
KTA8724
Unit Pack:
100
MOQ:
100
Packaging:
REEL BLI
- C(N)
- 22µ F
- U(N)
- 15 V
- Tolerance
- 10 %
- Leakage current
- 3 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Length
- 10.67 mm
- Width
- 4.57 mm
- Dissip.factor
- 0.08
- Case code
- D
- Automotive
- NO
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Style
- AXIAL
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 76 weeks