SMC7.3223J250K35TR12
SMC7.3223J250K35TR12
Description:
FC 22nF 250Vdc 2824 5% PPS
Supplier:
KEMET a YAGEO company
Matchcode:
FC22N2824250V5%
Rutronik No.:
KFO13103
Unit Pack:
2300
MOQ:
2300
Packaging:
REEL
- C(N)
- 22n F
- U(N)
- 250 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- PPS
- Test voltage
- 400 V
- Pulse immunity
- 20 V/µs
- T(A) max
- 125 °C
- T(A) min
- -55 °C
- Length
- 7.3 mm
- Diameter/Width
- 6 mm
- Height
- 3.5 mm
- Style
- CHIP
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Italy
- ABC-Code
- A
- Supplier Lead time
- 16 weeks