SCF31-150-S1R6A010JH
SCF31-150-S1R6A010JH
Description:
SCF31 1,00mHX3 15A
Supplier:
KEMET a YAGEO company
Matchcode:
INDK3X1000U
Rutronik No.:
IND23744
Unit Pack:
20
MOQ:
80
Packaging:
TRAY
- Inductance
- 1000X3 µH
- Mounting
- THT
- Current I
- 15000 mA
- DCR
- 0.0054 Ohm
- Technology
- WIREWOUND
- Length
- 42 mm
- Width
- 42 mm
- Height
- 27 mm
- T(A)min
- -40 °C
- T(A)max
- 120 °C
- Design
- VERTICAL
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Series
- SC
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- Supplier Lead time
- 13 weeks