SBC7-102-541
SBC7-102-541
Description:
SBC7 1000uH 0,54A 10%
Supplier:
KEMET a YAGEO company
Matchcode:
INDC1000U10%
Rutronik No.:
IND23304
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Inductance
- 1000 µH
- Mounting
- THT
- Current rated
- 540 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 1.2 Ohm
- Test frequency
- 0.01 MHz
- Design
- RADIAL
- Enclosure type
- UNSHIELDED
- Length
- 17.5 mm
- Height
- 15 mm
- Diameter
- 5.5 mm
- T(A)min
- -20 °C
- T(A)max
- 105 °C
- Weight
- 8.974 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 13 weeks