R474R41005001K
R474R41005001K
Description:
FF 1,0uF 440Vac 10% X2 P27,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF1,0U27,510X2
Rutronik No.:
KFO13069
Unit Pack:
128
MOQ:
512
Packaging:
TRAY
Find Alternatives
Datasheet
- C(N)
- 1µ F
- U(N)
- 440 V
- Voltage type
- AC
- Tolerance
- 10 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 2700 V
- Pulse immunity
- 225 V/µs
- T(A) max
- 110 °C
- T(A) min
- -40 °C
- Lead length
- 25+2-1 mm
- Length
- 32 mm
- Diameter/Width
- 18 mm
- Height
- 33 mm
- Style
- RADIAL
- Automotive
- AEC-Q(200)
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- China
- Supplier Lead time
- 39 weeks