PHE850EF6150MF11R06L2
PHE850EF6150MF11R06L2
Description:
FF 150nF 300Vac 20% Y2 P27,5 MKP
Supplier:
KEMET a YAGEO company
Matchcode:
FF150N27,520Y2
Rutronik No.:
KFO12760
Unit Pack:
216
MOQ:
864
Packaging:
TRAY
Find Alternatives
Datasheet
- C(N)
- 150n F
- U(N)
- 300 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 27.5 mm
- Dielectric
- MKP
- XY-class
- Y2
- Test voltage
- 5000 V
- Pulse immunity
- 100 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 6 mm
- Length
- 31.5 mm
- Diameter/Width
- 10.5 mm
- Height
- 20.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- TRAY
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- Indonesia
- ABC-Code
- B
- Supplier Lead time
- 34 weeks