PEG124KG410AQT1
PEG124KG410AQT1
Description:
PEG124 1000uF 40V -10%+30% 16x37
Supplier:
KEMET a YAGEO company
Matchcode:
HHEA1000U40V
Rutronik No.:
KEL25894
Unit Pack:
200
MOQ:
1000
Packaging:
REEL
- C(N)
- 1000 µF
- V(N)
- 40 V
- Style
- AXIAL
- Rutronik size
- 16x37 mm
- Permis.T(A)max
- 125 °C
- Z(100kHz/20°C)
- 50 mOhm
- I(@100kHz/T(A)m
- 2912 mA
- Packaging
- REEL
- Cap.tol.pos.
- 30 %
- Cap. tol. neg
- -10 %
- Permis.T(A) min
- -40 °C
- Wire diameter
- 0.8 mm
- Supp. case size
- 16x37 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 99 weeks