ESK337M050AH4AA
ESK337M050AH4AA
Description:
ESK 330uF 50V 20% 10x20/5,0
Supplier:
KEMET a YAGEO company
Matchcode:
SE330U50V5,0
Rutronik No.:
KEL26060
Unit Pack:
200
MOQ:
4800
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 330 µF
- V(N)
- 50 V
- Style
- RADIAL
- Rutronik size
- 10x20 mm
- Pitch
- 5 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Supp. case size
- 10x20 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- FLAT
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks