ELH227M200AQ1AA
ELH227M200AQ1AA
Description:
ELH 220uF 200V 20% 22x25/10
Supplier:
KEMET a YAGEO company
Matchcode:
TR220U200V10,0
Rutronik No.:
KEL25506
Unit Pack:
200
MOQ:
1600
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 220 µF
- V(N)
- 200 V
- Style
- SNAP IN
- Rutronik size
- 22x25 mm
- Pitch
- 10 mm
- Permis.T(A)max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(@100kHz/T(A)m
- 1650 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -25 °C
- Wire length
- 5.8 mm
- Con. design
- NA
- Wirelength tol.
- 1 mm
- Supp. case size
- 22x25 mm
- Formed leads
- NA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- Portugal
- ABC-Code
- B
- Supplier Lead time
- 26 weeks