CKC21C823JWGACAUTO
CKC21C823JWGACAUTO
Description:
KC 82nF 2220 5% 650V NP0 AECQ
Supplier:
KEMET a YAGEO company
Matchcode:
KC82N2220NP0650JAECQ
Rutronik No.:
KKA3792
Unit Pack:
500
MOQ:
500
package:
2220
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 82n F
- Case size
- 2220
- Dielectric
- NP0
- V(N)
- 650 V
- Tolerance
- 5%
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +150 °C
- Bendingstrength
- 3 mm
- Termination
- NISN
- Length
- 5.7 mm
- Diameter/width
- 5 mm
- Height
- 2 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Packaging
- REEL BLI
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 2220
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- A
- Supplier Lead time
- 58 weeks