C4CSWUD3470AA1J
C4CSWUD3470AA1J
Description:
FA 470nF 2000Vdc 5% MKP/MKT
Supplier:
KEMET a YAGEO company
Matchcode:
FA470N2000V5%
Rutronik No.:
KFO13049
Unit Pack:
50
MOQ:
500
Packaging:
BULK
- C(N)
- 470n F
- U(N)
- 2000 V
- Voltage type
- DC
- Tolerance
- 5 %
- Dielectric
- MKP/MKT
- Test voltage
- 4000 V
- Pulse immunity
- 700 V/µs
- T(A) max
- 85 °C
- T(A) min
- -40 °C
- Lead length
- 40+-5 mm
- Length
- 44 mm
- Diameter/Width
- 33.5 mm
- Style
- AXIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- 3A201
- Customs Tariff No.
- 85322500000
- Country
- Macedonia
- ABC-Code
- A
- Supplier Lead time
- 21 weeks