C420C104M5R5TA7200
C420C104M5R5TA7200
Description:
KV 100nF 50V 20% AX X7R
Supplier:
KEMET a YAGEO company
Matchcode:
KV100NX7R050M NORM
Rutronik No.:
KKS6391
Unit Pack:
5000
MOQ:
10000
Packaging:
REEL
- C(N)
- 100n F
- V(N)
- 50 V
- Dielectric
- X7R
- Style
- AXIAL
- Tolerance
- 20%
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 5.08 mm
- Diameter/width
- 2.54 mm
- Tape width
- 65 mm
- Tape pitch
- 5 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- C
- Supplier Lead time
- 20 weeks