C330C224K1R5TA
C330C224K1R5TA
Description:
KV 220nF 100V 10% RM5,0 X7R
Supplier:
KEMET a YAGEO company
Matchcode:
KV220N5,0X7R100K NORM
Rutronik No.:
KKS6541
Unit Pack:
250
MOQ:
1250
Packaging:
BULK
- C(N)
- 220n F
- V(N)
- 100 V
- Pitch
- 5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- OUT CRIMP
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 7.11 mm
- Diameter/width
- 4.07 mm
- Height
- 10.16 mm
- Wire length
- 7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 43 weeks