C330C223K2R5TA7303
C330C223K2R5TA7303
Description:
KV 22nF 200V 10% RM5,0 X7R
Supplier:
KEMET a YAGEO company
Matchcode:
KV22N5,0X7R200K NORM
Rutronik No.:
KKS6419
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
- C(N)
- 22n F
- V(N)
- 200 V
- Pitch
- 5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- OUT CRIMP
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 7.11 mm
- Diameter/width
- 4.07 mm
- Height
- 9.14 mm
- Wire length
- 18 mm
- Tape type
- AVISERT CR
- Tape pitch
- 12.7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 43 weeks