C323C104K1R5TA
C323C104K1R5TA
Description:
KV 100nF 100V 10% RM5,0 X7R
Supplier:
KEMET a YAGEO company
Matchcode:
KV100N5,0X7R100K NORM
Rutronik No.:
KKS6580
Unit Pack:
500
MOQ:
1500
Packaging:
BULK
- C(N)
- 100n F
- V(N)
- 100 V
- Pitch
- 5 mm
- Dielectric
- X7R
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- OUT CRIMP
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 5.08 mm
- Diameter/width
- 3.18 mm
- Height
- 7.62 mm
- Wire length
- 7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 36 weeks