C320C224M5U5TA7303
C320C224M5U5TA7303
Description:
KV 220nF 50V 20% RM2,5 Z5U
Supplier:
KEMET a YAGEO company
Matchcode:
KV220N2,5Z5U050M NORM
Rutronik No.:
KKS6749
Unit Pack:
2500
MOQ:
5000
Packaging:
REEL
- C(N)
- 220n F
- V(N)
- 50 V
- Pitch
- 2.5 mm
- Dielectric
- Z5U
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- +10 °C
- T(A) max
- +85 °C
- Purpose of use
- COMMERCIAL
- Length
- 5.08 mm
- Diameter/width
- 3.18 mm
- Height
- 5.84 mm
- Wire length
- 18 mm
- Tape type
- AVISERT
- Tape pitch
- 12.7 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- NO INFO
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- Supplier Lead time
- 32 weeks