C1812X101JDGACAUTO
C1812X101JDGACAUTO
Description:
KC 100pF 1812 5% 1000V NP0 AECQSTAG
Supplier:
KEMET a YAGEO company
Matchcode:
KC100P1812NP01K0JAECQSTAG
Rutronik No.:
KKA3956
Unit Pack:
1000
MOQ:
1000
package:
1812
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 100p F
- Case size
- 1812
- Dielectric
- NP0
- V(N)
- 1000 V
- Tolerance
- 5%
- Product status
- NO INFO
- Design / type
- STAG
- Purpose of use
- AUTOMOTIVE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 3 mm
- Termination
- NISN
- Length
- 4.5 mm
- Diameter/width
- 3.2 mm
- Height
- 1.25 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Packaging
- REEL BLI
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 1812
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- Supplier Lead time
- 46 weeks