C1812C102J5GAC7800
C1812C102J5GAC7800
Description:
KC 1,0nF 1812 5% 50V NP0
Supplier:
KEMET a YAGEO company
Matchcode:
KC1,0N1812NP0050J NORM
Rutronik No.:
KKK30891
Unit Pack:
1000
MOQ:
1000
package:
1812
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 1n F
- V(N)
- 50 V
- Case size
- 1812
- Tolerance
- 5%
- Dielectric
- NP0
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 3 mm
- Termination
- NISN
- Length
- 4.5 mm
- Diameter/width
- 3.2 mm
- Height
- 1 mm
- Tape type
- 7 inch
- Tape width
- 12 mm
- Tape pitch
- 8 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1812
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- B
- Supplier Lead time
- 43 weeks