C1808W223KDRAC7800
C1808W223KDRAC7800
Description:
KC 22nF 1808 10% 1000V X7R STAGArc
Supplier:
KEMET a YAGEO company
Matchcode:
KC22N1808X7R1K0K NORMSTAGARC
Rutronik No.:
KKH4109
Unit Pack:
2500
MOQ:
5000
package:
1808
Packaging:
REEL BLI
Find Alternatives
- C(N)
- 22n F
- Case size
- 1808
- Dielectric
- X7R
- V(N)
- 1000 V
- Tolerance
- 10%
- Product status
- PRODUCTION
- Design / type
- STANDARD
- Purpose of use
- COMMERCIAL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 4,7 mm
- Diameter/width
- 2 mm
- Height
- 1 mm
- Tape type
- 7 Inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Package
- 1808
- Style
- CHIP
- Country
- Mexico
- Supplier Lead time
- 20 weeks