C1206C104JARECAUTO
C1206C104JARECAUTO
Description:
KC 100nF 1206 5% 250V X7R AECQ ESD25KV
Supplier:
KEMET a YAGEO company
Matchcode:
KC100N1206X7R250JAECQESD25KV
Rutronik No.:
KKA3852
Unit Pack:
2500
MOQ:
7500
package:
1206
Packaging:
REEL BLI
Find Alternatives
Datasheet
- C(N)
- 100n F
- Case size
- 1206
- Dielectric
- X7R
- V(N)
- 250 V
- Tolerance
- 5%
- Product status
- NO INFO
- Design / type
- STANDARD
- Purpose of use
- ESD AUTOM.
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Bendingstrength
- 2 mm
- Termination
- NISN
- Length
- 3.2 mm
- Diameter/width
- 1.6 mm
- Height
- 1.25 mm
- Tape type
- 7 inch
- Tape width
- 8 mm
- Tape pitch
- 4 mm
- Packaging
- REEL BLI
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Package
- 1206
- Style
- CHIP
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Mexico
- ABC-Code
- C
- Supplier Lead time
- 40 weeks