Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Passive Components
  3. Capacitors
  4. Ceramic Chip Automotive
  5. KEMET a YAGEO company Ceramic Chip Automotive
Please login for custom pricing, delivery terms and real time stock information

C0805X103K1RAC3316

KEMET

C0805X103K1RAC3316

Description: KC 10nF 0805 10% 100V X7R AECQSTAG Supplier: KEMET a YAGEO company Matchcode: KC10N0805X7R100KAECQSTAG Rutronik No.: KKA3819 Unit Pack: 4000 MOQ: 12000 package: 0805 Packaging: REEL BLI
Find Alternatives
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

C(N)
10n F
Case size
0805
Dielectric
X7R
V(N)
100 V
Tolerance
10%
Product status
PRODUCTION
Design / type
STAG
Purpose of use
VW80808
T(A) min
-55 °C
T(A) max
+125 °C
Bendingstrength
5 mm
Termination
NISN
Length
2 mm
Diameter/width
1.25 mm
Height
0.78 mm
Tape type
7 inch
Tape width
8 mm
Tape pitch
4 mm
Packaging
REEL BLI
Automotive
AEC-Q(200)
RoHS Status
RoHS-conform
Package
0805
Style
CHIP
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Mexico
ABC-Code
C
Supplier Lead time
20 weeks

Request or order:

Please login
0,0387 $
464,40 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Prices

12.000 0,0387 $
24.000 0,0383 $

Alternatives

KYOCERA AVX
KYOCERAAVX 08051C103K4Z2A

08051C103K4Z2A

Passive Components
  • KC10nF0805 10%100VX7R AECQSTAG
  • package: 0805
  • Packaging: REEL PAP
Topseller
MURATA
MURATA GCJ216R72A103KA01D

GCJ216R72A103KA01D

Passive Components
  • KC 10nF 0805 10% 100V X7R...
  • package: 0805
  • Packaging: REEL PAP
MURATA
MURATA GCJ21BR72E103KXJ3L

GCJ21BR72E103KXJ3L

Passive Components
  • KC 10nF0805 10%250V X7R...
  • package: 0805
  • Packaging: REEL BLI
MURATA
MURATA GCD21BR72A103KA01L

GCD21BR72A103KA01L

Passive Components
  • KC 10nF 0805 10% 100V X7R...
  • package: 0805
  • Packaging: REEL BLI
KYOCERA AVX
KYOCERAAVX 08055C103K4Z2A

08055C103K4Z2A

Passive Components
  • KC 10nF0805 10% 50VX7R...
  • package: 0805
  • Packaging: REEL PAP
Topseller
MURATA
MURATA GCJ216R71H103KA01D

GCJ216R71H103KA01D

Passive Components
  • KC 10nF 0805 10% 50V X7R...
  • package: 0805
  • Packaging: REEL PAP
MURATA
MURATA GCJ188R72A103KA01D

GCJ188R72A103KA01D

Passive Components
  • KC 10nF 0603 10% 100V X7R...
  • package: 0603
  • Packaging: REEL PAP
MURATA
MURATA GCJ188R72A103KA01J

GCJ188R72A103KA01J

Passive Components
  • KC 10nF 0603 10% 100V X7R...
  • package: 0603
  • Packaging: REEL PAP
Best Choice
TDK
TDK CGA4F4X7T2W103M085AE

CGA4F4X7T2W103M085AE

Passive Components
  • KC 10nF 0805 20% 450V X7T...
  • package: 0805
  • Packaging: REEL PAP
TDK
TDK CGA5H4X7R2J103K115AE

CGA5H4X7R2J103K115AE

Passive Components
  • KC 10nF 1206 10% 630V X7R...
  • package: 1206
  • Packaging: REEL BLI
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message