A768KS337M1ELAS019
A768KS337M1ELAS019
Description:
A768 330µF 25V 20% 8x12
Supplier:
KEMET a YAGEO company
Matchcode:
HSPC330U25V
Rutronik No.:
KEL26532
Unit Pack:
400
MOQ:
2400
Packaging:
REEL
- C(N)
- 330 µF
- V(N)
- 25 V
- Style
- SMD
- Rutronik size
- 8x12 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 19 mOhm
- I(@100kHz/T(A)m
- 2325 mA
- Packaging
- REEL
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Supp. case size
- 8x12,2 mm
- Reel step
- 16 mm
- Formed leads
- NA
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 33 weeks