A759KS476M1KAAE045
A759KS476M1KAAE045
Description:
A759 47uF 80V 20% 8x12/3,5
Supplier:
KEMET a YAGEO company
Matchcode:
HSPR47U80V3,5
Rutronik No.:
KEL26382
Unit Pack:
500
MOQ:
20000
Packaging:
BULK
Find Alternatives
Datasheet
- C(N)
- 47 µF
- V(N)
- 80 V
- Style
- RADIAL
- Rutronik size
- 8x12 mm
- Pitch
- 3.5 mm
- Permis.T(A)max
- 125 °C
- Lifetime @Tamax
- 2000 h
- Z(100kHz/20°C)
- 45 mOhm
- I(@100kHz/T(A)m
- 2163 mA
- Packaging
- BULK
- Cap.tol.pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -55 °C
- Wire diameter
- 0.6 mm
- Supp. case size
- 8x12 mm
- Formed leads
- NA
- Purpose of use
- POLYMER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- China
- Supplier Lead time
- 30 weeks