2738
2738
Description:
HARDWARE CAPACITOR CLAMP 65MM
Supplier:
KEMET a YAGEO company
Matchcode:
ACCESSORY
Rutronik No.:
KEL25484
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Style
- SCREW
- Rutronik size
- 65x88 mm
- Permis.T(A)max
- 85 °C
- Packaging
- BULK
- Permis.T(A) min
- -40 °C
- Supp. case size
- 65x88,5 mm
- Formed leads
- NA
- Purpose of use
- CLAMP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Formed pad
- NA
- ECCN
- EAR99
- Customs Tariff No.
- 73269098900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks