K-G12B08-4HA
KAMEI
K-G12B08-4HA
Description:
METAL FAN GUARD FOR 120MM FAN
Supplier:
KAMEI
Matchcode:
KG12B084HA
Rutronik No.:
FAN3544
Unit Pack:
500
MOQ:
1000
Packaging:
BOX
- Length
- 120 mm
- Depth
- 5.5 mm
- Width
- 120 mm
- Typ
- K-G12
- Weight
- 30 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84149000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 30 weeks