JF0825B2LR0012158R
KAMEI
JF0825B2LR0012158R
Description:
80X80X25 24V25.66CFM22.4dB2BALL
Supplier:
KAMEI
Matchcode:
JF0825B2LR0012158R
Rutronik No.:
FAN4833
Unit Pack:
180
MOQ:
540
Packaging:
BOX
Find Alternatives
- Length
- 80 mm
- Voltage
- 24 V
- Airflow m³/h
- 43.6 m³/h
- Bearing
- 2BALL
- Depth
- 25 mm
- Noise
- 22.4 dB
- Rated Speed
- 2000 RPM
- Power Consumpt.
- 1.92 W
- Width
- 80 mm
- Airflow/CFM
- 25.66 CFM
- Pressure range
- 0.065 inch/H²O
- Approvals
- UL/CUL/CE
- Typ
- JF0825B2
- Temperature
- -10/+70 °C
- Weight
- 73 g
- Assembly
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- China
- Supplier Lead time
- 25 weeks