JVR10N112K87YRW
JVR10N112K87YRW
Description:
VDR 10mm DC=895V CL=1815V 124J
Supplier:
JOYIN
Matchcode:
VR680V107,5
Rutronik No.:
WVDR3961
Unit Pack:
500
MOQ:
10000
package:
THT
Packaging:
REEL
Find Alternatives
Datasheet
- Length
- 12.5 mm
- U(AC)
- 680 V
- U(DC)
- 895 V
- U(CL)
- 1815 V
- Power rating
- 0.4 W
- Max.current
- 2500 A
- Energy
- 124 J
- Packaging
- REEL
- Width
- 9.1 mm
- Automotive
- NO
- Height
- 24 mm
- Package
- THT
- Spec.features
- Y-KINKED
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 26 weeks