JVR05N331K65YRW
JVR05N331K65YRW
Description:
VDR 5mm DC=275V CL=575V 11,5J
Supplier:
JOYIN
Matchcode:
VR210V055
Rutronik No.:
WVDR3907
Unit Pack:
1500
MOQ:
1500
package:
5mm
Packaging:
REEL
Find Alternatives
- Length
- 7.5 mm
- U(AC)
- 210 V
- U(DC)
- 275 V
- U(CL)
- 575 V
- Power rating
- 0.1 W
- Max.current
- 330 A
- Energy
- 11.5 J
- Packaging
- REEL
- Width
- 5 mm
- Automotive
- NO
- Height
- 24 mm
- Package
- 5mm
- Spec.features
- KINKED
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- China
- Supplier Lead time
- 26 weeks