KF0410B2MP0168LKYR
KF0410B2MP0168LKYR
Description:
40X40X10 24V5.38CFM25.7DB
Supplier:
JAMICON
Matchcode:
KF0410B2MP0168LKYR
Rutronik No.:
FAN4513
Unit Pack:
1
MOQ:
714
Packaging:
BOX
- Length
- 40 mm
- Voltage
- 24 V
- Airflow m³/h
- 9.140 m³/h
- Bearing
- 2 BALL
- Noise
- 25.7 dB
- Rated Speed
- 5400 RPM
- Power Consumpt.
- 0.96 W
- Width
- 40 mm
- Airflow/CFM
- 5.38 CFM
- Height
- 10 mm
- Pressure range
- 0.106 inch/H²O
- Approvals
- UL,CUL,TUV
- Typ
- KF0410B2MP
- Temperature
- -10/+70 °C
- Weight
- 16 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- DC/AC
- DC
- ECCN
- EAR99
- Customs Tariff No.
- 84145925900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 27 weeks