FF0881SA1-R3000
FF0881SA1-R3000
Description:
81P FFC/FPC ZIF SMT R/A 0.20mm Au
Supplier:
JAE
Matchcode:
FF0881SA1-R3000
Rutronik No.:
CONN20592
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 81
- Contact pitch
- 0.20 mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.30 A
- Voltage rating
- 50 V
- Series
- FF08
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- Bottom Con
- Family
- FFC/FPC
- Brand
- ZIF
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Japan
- Supplier Lead time
- 30 weeks