DZ17P002EA2
DZ17P002EA2
Description:
SPE Plug (IDC) AWG 22/7 OD=0.9-1.1mm
Supplier:
JAE
Matchcode:
DZ17P
Rutronik No.:
CONN19358
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- N/A mm
- Number of rows
- 01
- Contact style
- _OTHER
- Termin.style
- IDC
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 4.00 A
- Voltage rating
- 60 V
- Series
- DZ17
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 85 °C
- AWG
- 22 to 26
- First feature
- 0.9-1.1 mm
- Feature funct.
- Plug
- IP Code
- IP20
- Family
- ETHERNET
- Brand
- SPE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- Supplier Lead time
- 30 weeks